892-057-544-102

Heilind Number:EDA892-057-544-102
Manufacturer:EDAC
Manufacturer Number:892-057-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-544-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliability, it features a single row design with 57 positions, perfect for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure installation. Crafted with high-quality Copper Alloy contacts, it offers efficient power transfer with an amperage rating of 3 A. Its straight mount orientation allows for easy integration, making it an essential component for your electronic projects. Elevate your connectivity solutions with this advanced Card Edge Connector.