892-057-544-108

Heilind Number:EDA892-057-544-108
Manufacturer:EDAC
Manufacturer Number:892-057-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-544-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector ensures seamless performance in demanding environments. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable insulation and protection. With a single row design, it offers efficient space utilization, boasting 57 positions for maximum connectivity. The contact material, Copper Alloy, ensures superior conductivity, while the pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connections with this high-performance Card Edge Connector.