892-057-558-101

Heilind Number:EDA892-057-558-101
Manufacturer:EDAC
Manufacturer Number:892-057-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and performance even in the most demanding environments. Featuring a single row layout with 57 copper alloy contact positions, it offers reliable power transfer at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-performance applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity standards with this essential component.