892-057-558-102

Heilind Number:EDA892-057-558-102
Manufacturer:EDAC
Manufacturer Number:892-057-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row layout with 57 copper alloy contact positions, it ensures reliable conductivity. With a .1 inch pitch and .2 inch row spacing, precise alignment is guaranteed. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in challenging environments. Elevate your connectivity solutions with this essential component.