892-057-558-103

Heilind Number:EDA892-057-558-103
Manufacturer:EDAC
Manufacturer Number:892-057-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 57 positions, allowing for seamless board-to-board connections. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The right-angle mount orientation offers versatility in installation, while a pitch of .1 in and row spacing of .2 in cater to precise connection requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for high-temperature environments. Elevate your electronic projects with this essential component.