892-057-558-107

Heilind Number:EDA892-057-558-107
Manufacturer:EDAC
Manufacturer Number:892-057-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation even at temperatures ranging from -40 to 105 °C. With a sturdy Copper Alloy contact material and a pitch of .1 in, it guarantees secure and efficient data transmission. Featuring 57 positions in a single row configuration, it offers ample connectivity options. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Upgrade your PCB assembly with this black Card Edge Connector, delivering a seamless and high-amperage power delivery of 3 A.