892-057-558-112

Heilind Number:EDA892-057-558-112
Manufacturer:EDAC
Manufacturer Number:892-057-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-558-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for superior performance, this connector features 57 positions in a single row for seamless compatibility. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision mating is guaranteed. Constructed with copper alloy contacts, it offers excellent conductivity while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its quality for seamless connectivity in your PCB setups.