892-057-559-108

Heilind Number:EDA892-057-559-108
Manufacturer:EDAC
Manufacturer Number:892-057-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a maximum amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 57 positions, it offers seamless compatibility for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, this connector boasts a right-angle mount orientation. Operable in temperatures ranging from -40 to 105 °C, it guarantees stable performance in various environments. Elevate your connectivity solutions with this essential component.