892-058-520-102

Heilind Number:EDA892-058-520-102
Manufacturer:EDAC
Manufacturer Number:892-058-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-520-102

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black design, this connector offers a seamless fit for your electronic setup. With an amperage rating of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Boasting a single row configuration with 58 positions, it facilitates efficient board-to-board connections. Crafted with copper alloy contacts, it ensures high conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.