892-058-520-104

Heilind Number:EDA892-058-520-104
Manufacturer:EDAC
Manufacturer Number:892-058-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-520-104

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the 58 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-temperature applications. The .1-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make installation a breeze. Trust in our Card Edge Connector for robust and efficient board-to-board connections in your projects.