892-058-520-108

Heilind Number:EDA892-058-520-108
Manufacturer:EDAC
Manufacturer Number:892-058-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-520-108

Detailed Description

Discover the ultimate solution for high-temperature card edge connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 58 positions, it offers seamless integration onto your PCB. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing ensure a perfect fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Whether you're a tech enthusiast or an industry professional, our Card Edge Connector is the ideal choice for your connectivity needs. Elevate your projects with reliability and performance in every connection.