892-058-520-112

Heilind Number:EDA892-058-520-112
Manufacturer:EDAC
Manufacturer Number:892-058-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-520-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 58 copper alloy contacts, it delivers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise connectivity on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Choose this connector for seamless and efficient board-to-board connections in your projects.