892-058-520-203

Heilind Number:EDA892-058-520-203
Manufacturer:EDAC
Manufacturer Number:892-058-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-520-203

Detailed Description

Upgrade your high-temperature electronic connections with our black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows and 58 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where stability is crucial. Its straight mount orientation makes installation a breeze, providing a seamless connection solution for your electronic devices. Trust in this connector for efficient and secure board-to-board PCB connections.