892-058-520-204

Heilind Number:EDA892-058-520-204
Manufacturer:EDAC
Manufacturer Number:892-058-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-520-204

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 58 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee reliable signal transmission, while the tight pitch and row spacing of .1 in and .2 in, respectively, ensure efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and rugged applications. Its straight mount orientation allows for easy installation, making it a versatile choice for various projects. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements seamlessly.