892-058-520-207

Heilind Number:EDA892-058-520-207
Manufacturer:EDAC
Manufacturer Number:892-058-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our durable Black High Temp Card Edge Connector. With a robust housing material made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, this connector ensures reliable performance even in challenging conditions. Featuring two rows and 58 positions, it offers ample connectivity options for your PCBs. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Upgrade your connectivity solutions with this essential component.