892-058-521-104

Heilind Number:EDA892-058-521-104
Manufacturer:EDAC
Manufacturer Number:892-058-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-521-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in extreme environments. With a single row layout featuring 58 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Its .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation on your boards. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision.