892-058-521-107

Heilind Number:EDA892-058-521-107
Manufacturer:EDAC
Manufacturer Number:892-058-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-521-107

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. This essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row design and 58 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The connector's pitch of .1 inch and row spacing of .2 inch facilitate easy integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and high-temperature environments. Trust in this connector for robust and dependable board-to-board connections.