892-058-521-108

Heilind Number:EDA892-058-521-108
Manufacturer:EDAC
Manufacturer Number:892-058-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Featuring a single row design with 58 positions, this connector ensures seamless data transfer at a pitch of .1 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, its straight mount orientation and compact .2-inch row spacing offer easy integration into your setup. Upgrade your system with this essential component for optimum functionality and longevity.