892-058-521-203

Heilind Number:EDA892-058-521-203
Manufacturer:EDAC
Manufacturer Number:892-058-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 58 positions, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, this connector is a must-have for any electronic setup. Upgrade your connectivity solution today.