892-058-521-204

Heilind Number:EDA892-058-521-204
Manufacturer:EDAC
Manufacturer Number:892-058-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-521-204

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 58 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures reliable and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make for easy installation. Upgrade your connectivity solutions with this essential component, perfect for various industrial and electronic applications.