892-058-521-207

Heilind Number:EDA892-058-521-207
Manufacturer:EDAC
Manufacturer Number:892-058-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-521-207

Detailed Description

Upgrade your high-temperature electronics with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With an amperage of 3A and copper alloy contacts, it ensures reliable power transmission. Featuring two rows and 58 positions with a pitch of .1 inches, it offers seamless connectivity for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.