892-058-521-208

Heilind Number:EDA892-058-521-208
Manufacturer:EDAC
Manufacturer Number:892-058-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-521-208

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contact points crafted from durable Copper Alloy, it ensures secure and efficient power transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. With 58 positions available, it caters to a wide range of connectivity needs. The straight mount orientation facilitates easy installation onto PCBs, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Trust in this connector for robust and dependable board-to-board connections in your electronic systems.