892-058-523-101

Heilind Number:EDA892-058-523-101
Manufacturer:EDAC
Manufacturer Number:892-058-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-523-101

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable and secure power transmission. The 1-row configuration with 58 positions features a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The sleek black design adds a touch of sophistication while the straight mount orientation simplifies installation. Upgrade to this advanced connector for efficiency and durability in your projects.