892-058-523-102

Heilind Number:EDA892-058-523-102
Manufacturer:EDAC
Manufacturer Number:892-058-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-523-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row of 58 copper alloy contacts, it ensures secure and efficient transmission with a 3A amperage rating. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise alignment on PCBs. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this connector for seamless board-to-board connections in demanding environments.