892-058-523-107

Heilind Number:EDA892-058-523-107
Manufacturer:EDAC
Manufacturer Number:892-058-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-523-107

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connections. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme operating conditions. With a single row layout and a compact pitch of .1 inches, it offers efficient connectivity in tight spaces. The 58 copper alloy contacts guarantee secure and stable transmission, while the straight mount orientation simplifies installation. Rated for an impressive amperage of 3A and with an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision for seamless board-to-board connections in your electronic projects.