892-058-523-203

Heilind Number:EDA892-058-523-203
Manufacturer:EDAC
Manufacturer Number:892-058-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-523-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector is not only durable but also visually appealing. Featuring a double-row design with 58 positions, it ensures secure connectivity for your PCB applications. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, offering excellent heat resistance and peace of mind for high-temperature operations. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, installation is seamless. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and harsh environmental settings. Trust in our Card Edge Connector for top-notch performance and longevity in your PCB assemblies.