892-058-523-212

Heilind Number:EDA892-058-523-212
Manufacturer:EDAC
Manufacturer Number:892-058-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-523-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a maximum amperage of 3 A and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows with a total of 58 positions, it ensures efficient and reliable board-to-board connectivity. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a variety of industrial environments. Elevate your electronic designs with this essential component.