892-058-524-101

Heilind Number:EDA892-058-524-101
Manufacturer:EDAC
Manufacturer Number:892-058-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-524-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component, featuring a sleek black finish, is crafted for durability and reliability, even in the most demanding environments. With an amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures optimal performance and safety. Boasting a single row configuration with 58 positions, copper alloy contacts, and a .1 inch pitch, it facilitates precise and efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a variety of applications in the electronics industry, this connector sets a high standard for quality and performance. Elevate your connectivity solutions with this indispensable component.