892-058-524-104

Heilind Number:EDA892-058-524-104
Manufacturer:EDAC
Manufacturer Number:892-058-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-524-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures and ensure reliable performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also compliant with safety standards. With a single row layout and 58 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and efficient connections. Whether you require straight mounting orientation or flexibility in installation, this connector is versatile in meeting your needs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your PCB design with this high-quality connector, a must-have in your inventory of electronic components.