892-058-524-108

Heilind Number:EDA892-058-524-108
Manufacturer:EDAC
Manufacturer Number:892-058-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-524-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at amperages up to 3 A. With a single row configuration and 58 positions, it offers seamless integration for various PCB applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in demanding settings. Perfect for board-to-board connections, it's a vital component for efficient and secure electronic assemblies. Upgrade your connectivity solutions with this essential connector for seamless performance.