892-058-524-112

Heilind Number:EDA892-058-524-112
Manufacturer:EDAC
Manufacturer Number:892-058-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-524-112

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of 0.1 inches and 58 positions in a single row, it offers seamless connectivity for your circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, it is perfect for industrial and harsh conditions. The straight mount orientation and compact design make it easy to integrate, while the 3A amperage rating guarantees stable power transmission. Trust in this connector for secure and efficient board-to-board connections in any application.