892-058-524-212

Heilind Number:EDA892-058-524-212
Manufacturer:EDAC
Manufacturer Number:892-058-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures robust performance and durability. With a current rating of 3 A, it offers reliable power transmission for your devices. Its two rows of copper alloy contacts, with a pitch and row spacing of .1 and .2 inches respectively, provide secure and efficient connections. With 58 positions available, you have ample room for your PCB connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your PCB setup with this essential component.