892-058-540-103

Heilind Number:EDA892-058-540-103
Manufacturer:EDAC
Manufacturer Number:892-058-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-540-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connections. Designed with a single row of 58 positions and a pitch of .1 inches, this connector ensures seamless and efficient board-to-board connectivity. Crafted with copper alloy contacts and housed in UL 94V-0 Polyphenylene Sulfide, it guarantees high performance even in extreme temperatures ranging from -40 to 105°C. The black housing adds a sleek touch to your setup, while the straight mount orientation simplifies installation. With a 3A amperage rating, this connector is ideal for high-power applications. Trust in its quality and precision for all your connectivity needs.