892-058-540-104

Heilind Number:EDA892-058-540-104
Manufacturer:EDAC
Manufacturer Number:892-058-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-540-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and a total of 58 positions, it offers efficient connectivity for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the tight .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of operating temperatures from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.