892-058-540-107

Heilind Number:EDA892-058-540-107
Manufacturer:EDAC
Manufacturer Number:892-058-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-540-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With a single row configuration and 58 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of environments, it can withstand temperatures from -40 to 105°C. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic project. Upgrade your setup today with this essential component.