892-058-540-108

Heilind Number:EDA892-058-540-108
Manufacturer:EDAC
Manufacturer Number:892-058-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Featuring a single row layout with 58 positions, and a pitch and row spacing of .1 in and .2 in respectively, it offers seamless integration on PCBs. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C makes it ideal for various applications. Trust in this connector for robust and consistent board-to-board connections in demanding environments.