892-058-540-201

Heilind Number:EDA892-058-540-201
Manufacturer:EDAC
Manufacturer Number:892-058-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-540-201

Detailed Description

Upgrade your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for superior performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With an amperage rating of 3A, it ensures reliable power transmission in even the most demanding applications. Equipped with two rows and 58 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure board-to-board connections. Whether you're working in extreme environments or standard conditions, this connector is built to last, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and a seamless connection every time. Elevate your connectivity game with this essential component.