892-058-540-203

Heilind Number:EDA892-058-540-203
Manufacturer:EDAC
Manufacturer Number:892-058-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Featuring two rows and 58 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and seamless integration. Designed for straight mount orientation, it facilitates easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications where reliability is key. Upgrade your connectivity solutions with this essential component.