892-058-540-208

Heilind Number:EDA892-058-540-208
Manufacturer:EDAC
Manufacturer Number:892-058-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-540-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation under extreme conditions. With a dual-row configuration and a total of 58 positions, it provides ample connectivity options for your PCB assemblies. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Engineered for seamless integration, this connector is straight-mountable, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees dependable performance in diverse applications. Upgrade your connectivity solutions with this essential component.