892-058-540-212

Heilind Number:EDA892-058-540-212
Manufacturer:EDAC
Manufacturer Number:892-058-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-540-212

Detailed Description

Enhance your circuit connections with this High Temp Card Edge Connector, designed for high performance in demanding environments. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring two rows of 58 positions, each with copper alloy contacts, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in this connector for secure and efficient board-to-board connections.