892-058-541-103

Heilind Number:EDA892-058-541-103
Manufacturer:EDAC
Manufacturer Number:892-058-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 58 positions, making it perfect for various electronic applications. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. The .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse settings. Elevate your PCB design with this essential component.