892-058-541-108

Heilind Number:EDA892-058-541-108
Manufacturer:EDAC
Manufacturer Number:892-058-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-541-108

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 58 copper alloy contact positions, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability in extreme environments. With a low pitch of .1 inches and row spacing of .2 inches, it facilitates precise and compact PCB layouts. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and electronic setups. Upgrade your connectivity solutions with this essential component.