892-058-541-112

Heilind Number:EDA892-058-541-112
Manufacturer:EDAC
Manufacturer Number:892-058-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-541-112

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage of 3A, it offers efficient power transmission while maintaining stable operation. The single-row design with 58 positions allows for seamless connectivity, while the copper alloy contact material guarantees reliable signal transfer. Perfect for PCB applications, the .1-inch pitch and .2-inch row spacing ensure precise alignment. Whether you're integrating it straight onto the board or in a perpendicular orientation, this connector is engineered for versatility. With an impressive operating temperature range of -40 to 105°C, it's ideal for a wide range of industrial and commercial applications. Trust in our high-quality connector to elevate your electronic assemblies.