892-058-541-204

Heilind Number:EDA892-058-541-204
Manufacturer:EDAC
Manufacturer Number:892-058-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-541-204

Detailed Description

Upgrade your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and heat resistance. With a 3A amperage rating, it provides reliable power transmission for your devices. Boasting a dual-row design with 58 positions, it offers ample connectivity options. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transfer. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration on your circuit board. Whether you need to bridge connections between boards or components, this connector's straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.