892-058-541-207

Heilind Number:EDA892-058-541-207
Manufacturer:EDAC
Manufacturer Number:892-058-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-541-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for reliable performance in extreme environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at a maximum of 3A. Featuring two rows of 58 positions with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board PCB connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in our quality engineering to streamline your connectivity solutions.