892-058-542-104

Heilind Number:EDA892-058-542-104
Manufacturer:EDAC
Manufacturer Number:892-058-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-542-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row with 58 positions, allowing for efficient and reliable data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees durability and conductivity. With a low pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for even the most demanding environments. Whether for industrial or commercial use, this connector is a must-have for seamless PCB connections.