892-058-542-107

Heilind Number:EDA892-058-542-107
Manufacturer:EDAC
Manufacturer Number:892-058-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-542-107

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and features a single row layout with 58 positions for seamless PCB integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable conductivity even in extreme temperatures ranging from -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient signal transmission. Ideal for board-to-board applications, its straight mount orientation guarantees a secure and space-saving fit. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.