892-058-542-202

Heilind Number:EDA892-058-542-202
Manufacturer:EDAC
Manufacturer Number:892-058-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-542-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in demanding environments. With two rows of copper alloy contacts, each spaced at a precise .1-inch pitch and .2-inch row spacing, it ensures secure and efficient signal transmission. Featuring a total of 58 positions, it offers ample connectivity options for your applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability even in extreme conditions. Upgrade to our Card Edge Connector and experience superior PCB connectivity like never before.