892-058-542-203

Heilind Number:EDA892-058-542-203
Manufacturer:EDAC
Manufacturer Number:892-058-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-542-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing, along with 58 positions, provide ample connectivity options for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is a must-have for any electronic setup requiring secure board-to-board connections. Elevate your connectivity game with this essential component.