892-058-542-208

Heilind Number:EDA892-058-542-208
Manufacturer:EDAC
Manufacturer Number:892-058-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-542-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Engineered for high-speed data transmission, it features two rows of 58 copper alloy contacts, offering a seamless connection with a pitch of .1 inches and row spacing of .2 inches. Rated for an amperage of 3A and operating temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, this straight mount connector is a versatile solution for your connectivity needs. Trust in its quality and performance to streamline your board-to-board connections with ease.